Amphenol RF T 75 Ω Coaxial Adapter 1GHz Female Male
- RS Stock No.:
- 161-7211
- Mfr. Part No.:
- B9073D1-ND3G-75
- Brand:
- Amphenol RF
This image is representative of the product range
Add 200 more to save $34.60
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$694.30
(exc. GST)
$763.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $6.943 | $694.30 | - |
| 200 - 300 | $6.77 | $677.00 | $34.60 |
| 400 + | $6.665 | $666.50 | $111.20 |
*price indicative
- RS Stock No.:
- 161-7211
- Mfr. Part No.:
- B9073D1-ND3G-75
- Brand:
- Amphenol RF
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC RF Jack to Plug to Jack | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Impedance | 75Ω | |
| Mount Type | Cable | |
| Orientation | T | |
| Operating Frequency | 1GHz | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Body Plating | Nickel over Copper | |
| Converts to Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Contact Material | Brass, Phosphor Bronze | |
| Series | G-75 | |
| Standards/Approvals | No | |
| Length | 33mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC RF Jack to Plug to Jack | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Impedance 75Ω | ||
Mount Type Cable | ||
Orientation T | ||
Operating Frequency 1GHz | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Female | ||
Coupling Style Threaded | ||
Body Plating Nickel over Copper | ||
Converts to Gender - Connector Male | ||
Cable Type Coaxial | ||
Contact Material Brass, Phosphor Bronze | ||
Series G-75 | ||
Standards/Approvals No | ||
Length 33mm | ||
Related links
- Amphenol RF T 75 Ω Coaxial Adapter 1GHz Female Male
- Amphenol RF T 75 Ω Coaxial Adapter 1GHz Female Female
- Amphenol RF T 50 Ω RF Adapter 4GHz Female Male
- Amphenol RF Straight 75 Ω RF Adapter 1GHz Female Female
- Amphenol RF Right Angle 75 Ω RF Adapter 1GHz Male Female
- Amphenol RF Straight 75 Ω RF Adapter 1GHz Male Male
- Amphenol RF Straight 75 Ω RF Adapter Female Female
- Amphenol RF BNC Series Panel Female BNC Straight Body Solder
