Amphenol RF Straight 75 Ω RF Adapter 3GHz Female Female

Subtotal (1 unit)*

$82.65

(exc. GST)

$90.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.65

*price indicative

RS Stock No.:
773-7481
Mfr. Part No.:
APH-HDBNCJ-J
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

RF Adapter

Adapter Type

BNC Socket to BNC Socket

Converts From Type

HD BNC

Converts to Type

HD BNC

Impedance

75Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

3GHz

Contact Plating

Gold

Converts From Gender - Contact

Female

Coupling Style

Threaded

Converts From Gender - Connector

Female

Converts to Gender - Contact

Female

Body Plating

Nickel

Converts to Gender - Connector

Female

Cable Type

Coaxial

Series

APH

Length

19.3mm

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

COO (Country of Origin):
CN

Amphenol HD-BNC Connector Adaptors


Amphenol HD-BNC connector adaptors offer a broad range of RF BNC adaptors, converting regular BNC connector interfaces, N series types and T adaptors amongst others into HD-BNC compatible entities and vice versa. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC adaptors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.

75 Ohms impedence

Frequency range 0-6 GHz, optimised for 3 GHz

Return Loss 30 dB @ 3 GHz

Data Rate: 3 Gbps or higher

500 mating cycles minimum

Gold plated central conductor

Note

SMPTE 292M, 424M

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy