- RS Stock No.:
- 238-3870
- Mfr. Part No.:
- J01027A0032
- Brand:
- Telegartner
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$88.09
(exc. GST)
$96.90
(inc. GST)
Units | Per unit |
1 - 9 | $88.09 |
10 - 24 | $85.46 |
25 - 49 | $82.88 |
50 - 99 | $80.42 |
100 + | $78.01 |
- RS Stock No.:
- 238-3870
- Mfr. Part No.:
- J01027A0032
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Telegartner Adapter comes with centre contact made up of CuBe2Pb with NiP-Au finish. The insulator and gasket is made up of PTFE and silicon material respectively. It has centre gender of female to male.
Impedance 50 ohm
Frequency 0-6 GHz
Intermodulation -160 dBc 2x20 W
Voltage proof 1.5 kVeff / 50 Hz
Frequency 0-6 GHz
Intermodulation -160 dBc 2x20 W
Voltage proof 1.5 kVeff / 50 Hz
Specifications
Attribute | Value |
---|---|
Adapter Type | N Socket to 2.2-5 Plug |
Adapter Type A | N |
Adapter Type B | 2.2-5 |
Gender A | Female |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 0 → 6GHz |