Telegartner Straight 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female

Unavailable
RS will no longer stock this product.
RS Stock No.:
238-3876
Mfr. Part No.:
J01443A0007
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Orientation

Straight

Impedance

50 Ω

Product Type

Coaxial Adapter

Operating Frequency

0 GHz, 6 GHz

Converts From Gender - Connector

Male

Converts to Gender - Connector

Female

Adapter Type

4.3/10 Plug to 2.2/5 Socket

Contact Material

Leaded Beryllium Copper Alloy

Contact Plating

Nickel Gold Alloy

Converts From Gender - Contact

Male

Converts From Type

4.3-10

Converts to Gender - Contact

Female

Converts to Type

2.2-5

Series

4.3-10 Screw

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Telegartner Adapter comes with centre contact made up of CuBe2Pb with NiP-Au finish. The insulator and gasket is made up of PTFE and silicon material respectively. It has centre gender of male to female.

Impedance 50 ohm

Frequency 0-6 GHz

Intermodulation <-165 dBc 2x20 W

Voltage proof 1.5 kVeff / 50 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy