Telegartner Right Angle 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female
- RS Stock No.:
- 238-3887
- Mfr. Part No.:
- J01462A0005
- Brand:
- Telegartner
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$161.16
(exc. GST)
$177.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $161.16 | - |
| 10 - 24 | $156.34 | 2% |
| 25 - 49 | $151.67 | 5% |
| 50 - 99 | $147.12 | 8% |
| 100 + | $142.70 | 11% |
*price indicative
- RS Stock No.:
- 238-3887
- Mfr. Part No.:
- J01462A0005
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | 2.2/5 Plug to 2.2/5 Socket | |
| Converts From Type | 2.2-5 | |
| Converts to Type | 2.2-5 | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Operating Frequency | 0GHz, 6GHz | |
| Contact Plating | Copper Silver Alloy | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Contact Material | Leaded Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Coaxial Adapter | ||
Adapter Type 2.2/5 Plug to 2.2/5 Socket | ||
Converts From Type 2.2-5 | ||
Converts to Type 2.2-5 | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Operating Frequency 0GHz, 6GHz | ||
Contact Plating Copper Silver Alloy | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Contact Material Leaded Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Telegartner Adapter comes with centre contact made up of CuBe2Pb with Cu2Ag5 finish. The insulator and gasket is made up of PTFE and silicon material respectively. It has centre gender of male to female.
Impedance 50 ohm
Frequency 0-6 GHz
Intermodulation <-160 dBc 2x20 W
Voltage proof 1 kVeff / 50 Hz
Related links
- Telegartner Straight 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female
- Telegartner Straight 50 Ω Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- Telegartner 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Telegartner Right Angle 75 Ω RF Adapter 4GHz Male Female
- Telegartner Right Angle 50 Ω RF Adapter 6GHz Male Female
