Telegartner Straight 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female
- RS Stock No.:
- 238-3873
- Mfr. Part No.:
- J01122A0020
- Brand:
- Telegartner
Get a bulk buy discount
Add 10 more to save $42.90
View bulk pricing optionsSubtotal (1 unit)*
$143.35
(exc. GST)
$157.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $143.35 | - |
| 10 - 24 | $139.06 | $42.90 |
| 25 - 49 | $134.87 | $212.00 |
| 50 - 99 | $130.81 | $627.00 |
| 100 + | $126.90 | $1,645.00 |
*price indicative
- RS Stock No.:
- 238-3873
- Mfr. Part No.:
- J01122A0020
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | 7/16 Plug to 2.2/5 Socket | |
| Converts From Type | 7/16 | |
| Converts to Type | 2.2-5 | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 0GHz, 6GHz | |
| Contact Plating | Nickel Gold Alloy | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Coaxial Adapter | ||
Adapter Type 7/16 Plug to 2.2/5 Socket | ||
Converts From Type 7/16 | ||
Converts to Type 2.2-5 | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 0GHz, 6GHz | ||
Contact Plating Nickel Gold Alloy | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Telegartner Adapter comes with centre contact made up of CuBe2Pb with NiP-Au finish. The insulator and gasket is made up of PTFE and silicon material respectively. It has centre gender of male to female.
Impedance 50 ohm
Frequency 0-3 GHz
Intermodulation <-165 dBc 2x20 W
Voltage proof 2 kVeff / 50 Hz
Related links
- Telegartner Straight 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female
- Telegartner Right Angle 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female
- Telegartner Straight 50 Ω Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- Telegartner 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Telegartner Straight 50 Ω Coaxial Adapter Male Female
