- RS Stock No.:
- 238-3886
- Mfr. Part No.:
- J01462A0004
- Brand:
- Telegartner
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$106.75
(exc. GST)
$117.43
(inc. GST)
Units | Per unit |
1 - 9 | $106.75 |
10 - 24 | $103.55 |
25 - 49 | $100.45 |
50 - 99 | $97.43 |
100 + | $94.50 |
- RS Stock No.:
- 238-3886
- Mfr. Part No.:
- J01462A0004
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Telegartner Adapter comes with centre contact made up of CuBe2Pb with Cu2Ag5 finish. The insulator and gasket is made up of PTFE and silicon material respectively. It has centre gender of male to female.
Impedance 50 ohm
Frequency 0-6 GHz
Intermodulation <-160 dBc 2x20 W
Voltage proof 1 kVeff / 50 Hz
Frequency 0-6 GHz
Intermodulation <-160 dBc 2x20 W
Voltage proof 1 kVeff / 50 Hz
Specifications
Attribute | Value |
---|---|
Adapter Type | 2.2-5 Plug to 2.2-5 Socket |
Adapter Type A | 2.2-5 |
Adapter Type B | 2.2-5 |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 0 → 6GHz |
Related links
- TS3011IYCT STMicroelectronics Push-Pull O/P, 2.2 → 5 V 5-Pin SC70-5
- Telegartner 2.2-5 Series 50Ω Straight Body
- Telegartner Right Angle 50Ω Coaxial Adapter 2.2-5 Plug to 2.2-5...
- Telegartner Straight 50Ω Coaxial Adapter N Plug to 2.2-5 Socket 0 → 6GHz
- Telegartner Straight 50Ω Coaxial Adapter N Socket to 2.2-5 Plug 0 → 6GHz
- Telegartner 2.2-5 Series Plug Solder Termination, Angle Body
- Telegartner 2.2-5 Series Plug Crimp Termination, Straight Body
- Telegartner 2.2-5 Series Plug Solder Termination, Straight Body