Telegartner Straight 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female
- RS Stock No.:
- 238-3871
- Mfr. Part No.:
- J01027A0034
- Brand:
- Telegartner
Get a bulk buy discount
Add 10 more to save $47.80
View bulk pricing optionsSubtotal (1 unit)*
$158.85
(exc. GST)
$174.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $158.85 | - |
| 10 - 24 | $154.07 | $47.80 |
| 25 - 49 | $149.47 | $234.50 |
| 50 - 99 | $144.99 | $693.00 |
| 100 + | $140.64 | $1,821.00 |
*price indicative
- RS Stock No.:
- 238-3871
- Mfr. Part No.:
- J01027A0034
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | N Plug to 2.2/5 Socket | |
| Converts From Type | Type N | |
| Converts to Type | 2.2-5 | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 0GHz, 6GHz | |
| Contact Plating | Nickel Gold Alloy | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Coaxial Adapter | ||
Adapter Type N Plug to 2.2/5 Socket | ||
Converts From Type Type N | ||
Converts to Type 2.2-5 | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 0GHz, 6GHz | ||
Contact Plating Nickel Gold Alloy | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Telegartner Adapter comes with centre contact made up of CuBe2Pb with NiP-Au finish. The insulator and gasket is made up of PTFE and silicon material respectively. It has centre gender of male to female.
Impedance 50 ohm
Frequency 0-6 GHz
Intermodulation -160 dBc 2x20 W
Voltage proof 1.5 kVeff / 50 Hz
Related links
- Telegartner Straight 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female
- Telegartner Right Angle 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female
- Telegartner Straight 50 Ω Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- Telegartner 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Telegartner Straight 50 Ω Coaxial Adapter Male Female
