Rosenberger Straight 50 Ω Adapter 65GHz Female Female
- RS Stock No.:
- 232-6432
- Mfr. Part No.:
- 18K101-K00L5
- Brand:
- Rosenberger
Subtotal (1 unit)*
$19.08
(exc. GST)
$20.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 March 2027
Units | Per unit |
|---|---|
| 1 - 9 | $19.08 |
| 10 - 24 | $18.51 |
| 25 - 49 | $17.95 |
| 50 - 99 | $17.41 |
| 100 + | $16.89 |
*price indicative
- RS Stock No.:
- 232-6432
- Mfr. Part No.:
- 18K101-K00L5
- Brand:
- Rosenberger
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | Adapter | |
| Adapter Type | Mini-SMP Adapter Jack-Jack | |
| Converts From Type | SMP | |
| Converts to Type | SMP | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 65GHz | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Female | |
| Body Plating | Gold Plated | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Length | 5.3mm | |
| Series | 18K101-K00L5 | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | According to MIL-STD-348 | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Adapter | ||
Adapter Type Mini-SMP Adapter Jack-Jack | ||
Converts From Type SMP | ||
Converts to Type SMP | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 65GHz | ||
Contact Plating Gold Plated | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Female | ||
Body Plating Gold Plated | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Length 5.3mm | ||
Series 18K101-K00L5 | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals According to MIL-STD-348 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Related links
- Rosenberger Straight 50 Ω Adapter 65GHz Female Female
- Rosenberger Straight 50 Ω Adapter 26.5GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 18GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 40GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 11GHz Female Female
- Rosenberger Straight 50 Ω Adapter 40GHz Female Female
- Rosenberger Straight 50 Ω Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 4GHz Female Female
