Rosenberger Straight 50 Ω Adapter 11GHz Female Female

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$151.79

(exc. GST)

$166.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$151.79-
10 - 24$147.242%
25 - 49$142.835%
50 - 99$138.578%
100 +$134.4011%

*price indicative

RS Stock No.:
232-6482
Mfr. Part No.:
28K153-K00N5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Product Type

Adapter

Adapter Type

QMA Adapter

Converts From Type

QMA

Converts to Type

Type N

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

11GHz

Polarity

Normal

Contact Plating

Gold Plated

Coupling Style

Threaded

Converts From Gender - Connector

Female

Converts to Gender - Contact

Male

Converts From Gender - Contact

Male

Body Plating

Flash White Bronze over Silver

Converts to Gender - Connector

Female

Length

31.1mm

Standards/Approvals

MIL-PRF-39012, IEC 61169-16

Contact Material

Beryllium Copper Alloy Brass

Series

28K153-K00N5

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.

Connector type (End A) QMA jack

Connector type (End B) N (50 Ohm) jack

Series N (50 Ohm), QMA

Gender jack

Configuration straight

  • RS Stock No. 8194471
  • Mfr. Part No. 53K102-K00N5
Each
$66.60
  • RS Stock No. 8194475
  • Mfr. Part No. 53K503-K00N5
Each
$55.38
  • RS Stock No. 8194484
  • Mfr. Part No. 53S101-S00N5
Each
$52.58
  • RS Stock No. 8194178
  • Mfr. Part No. 53K132-K00L5
Each
$49.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy