Rosenberger Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- RS Stock No.:
- 819-4144
- Mfr. Part No.:
- 32K101-K00L5
- Brand:
- Rosenberger
75 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$24.45
(exc. GST)
$26.89
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $24.45 |
10 - 24 | $24.29 |
25 - 49 | $23.89 |
50 - 99 | $23.27 |
100 + | $22.67 |
- RS Stock No.:
- 819-4144
- Mfr. Part No.:
- 32K101-K00L5
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger SMA RF Coaxial Adapters
A range of 50 OHM SMA RF coaxial connector adapters available in SMA jack to SMA jack and SMA plug to SMA plug configurations. These 50 OHM SMA RF coaxial adapters have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A. Stock number 819-4140 and 847-9662 are SMA jack to SMA jack adapters for bulkhead/panel mounting.
Rosenberger SMA RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | SMA Socket to SMA Socket |
Adapter Type A | SMA |
Adapter Type B | SMA |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 18GHz |
Contact Plating | Gold |
Length | 12.7mm |
Contact Material | Beryllium Copper |
Related links
- Rosenberger Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Radiall Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Telegartner Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Wurth Elektronik Straight 50Ω Coaxial Adapter SMA Socket to SMA...
- Amphenol RF Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Mueller Electric Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Huber+Suhner Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- TE Connectivity Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz