Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Female

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $456.75

View bulk pricing options

Subtotal (1 bag of 50 units)*

$913.90

(exc. GST)

$1,005.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
50 - 200$18.278$913.90-
250 +$16.451$822.55$456.75

*price indicative

RS Stock No.:
231-4558
Mfr. Part No.:
64403136111000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Adapter

Adapter Type

SMA Jack to UMRF Jack

Converts From Type

SMA

Converts to Type

UMRF

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

SMA

Operating Frequency

6GHz

Contact Plating

Gold over Nickel

Coupling Style

Bayonet

Body Plating

Gold over Nickel

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Converts From Gender - Connector

Female

Converts to Gender - Contact

Female

Cable Type

Coaxial

Standards/Approvals

No

Length

13.58mm

Contact Material

Beryllium Copper

COO (Country of Origin):
TW
The Wurth Elektronik WR-ADPT series SMA jack to UMRF jack adapter which has gold over nickel contact plating. The body is made from brass material.

Operating temperature from -65 up to +165 °C

Insertion loss 0.25 dB

Frequency up to 6 GHz

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy