RS PRO Straight 50Ω Coaxial Adapter SMA Socket to MCX Plug 6GHz
- RS Stock No.:
- 246-9517
- Brand:
- RS PRO
256 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$25.53
(exc. GST)
$28.08
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $25.53 |
5 - 9 | $24.73 |
10 - 24 | $23.75 |
25 + | $22.56 |
- RS Stock No.:
- 246-9517
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Coaxial Adapter, SMA Socket to MCX Plug, 6 GHz
The RS PRO SMA (sub miniature A) Socket to MCX (micro coaxial) Plug coaxial adapter is designed for the efficient and secure connection of coaxial cable assemblies.
Other applications can include repairs to devices, panel passthroughs and connection extensions.
The RS PRO coax adapter features PTFE insulation, a 6GHz operating range, gold-plated Phosphor Copper contacts for excellent wear resistance and a total length of only 19.5mm.
An MCX adapter is a micro coaxial connector suitable for applications with limited PCB board space and are commonly used in the radio and television industry, WiFi applications, test equipment, GPS and antennas.
Other applications can include repairs to devices, panel passthroughs and connection extensions.
The RS PRO coax adapter features PTFE insulation, a 6GHz operating range, gold-plated Phosphor Copper contacts for excellent wear resistance and a total length of only 19.5mm.
An MCX adapter is a micro coaxial connector suitable for applications with limited PCB board space and are commonly used in the radio and television industry, WiFi applications, test equipment, GPS and antennas.
Features and benefits
- SMA Socket to MCX Plug
- Straight orientation
- 19.5mm
- Impedance of 50Ω
- Working Voltage of 250V
- Insulation resistance of up to 1000MΩ
- Operating temperature range of -45°C to +165°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Adapter Type | SMA Socket to MCX Plug |
Adapter Type A | SMA |
Adapter Type B | MCX |
Gender A | Female |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Contact Plating | Gold |
Length | 19.5mm |
Body Plating | Gold |
Cable Type | Coaxial |
Contact Material | Phosphor Copper |
Related links
- Wurth Elektronik Straight 50Ω Coaxial Adapter SMA Socket to MCX Plug 6GHz
- Wurth Elektronik Straight 50Ω Coaxial Adapter SMA Plug to MCX Plug 6GHz
- Wurth Elektronik Straight 50Ω Coaxial Adapter SMA Socket to MCX Socket 6GHz
- Wurth Elektronik Straight 50Ω Coaxial Adapter SMA Socket to MMCX Plug 6GHz
- RS PRO Straight 50Ω RF Adapter SMA Socket to UFL Plug 6GHz
- Telegartner Straight 50Ω RF Adapter SMA Socket to R-SMA Plug 6GHz
- Siretta Straight 50Ω RF Adapter SMA Socket to TNC Plug 6GHz
- RS PRO Right Angle 50Ω Coaxial Adapter SMA Plug to SMA Socket 6GHz