Rosenberger Straight 50 Ω Coaxial Adapter 6GHz Female Female

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$116.40

(exc. GST)

$128.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$116.40-
5 +$104.7510%

*price indicative

RS Stock No.:
136-7724
Mfr. Part No.:
64K501-K00B1
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Product Type

Coaxial Adapter

Adapter Type

Bulkhead 4.3-10 Jack to Bulkhead 4.3-10 Jack

Converts From Type

4.3-10

Converts to Type

4.3-10

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

6GHz

Polarity

Normal

Contact Plating

Silver

Body Plating

White Bronze

Converts From Gender - Connector

Female

Converts to Gender - Connector

Female

Coupling Style

Threaded

Converts to Gender - Contact

Female

Converts From Gender - Contact

Female

Cable Type

Coaxial

Contact Material

Brass (Outer Contact), Beryllium Copper (Centre Contact)

Standards/Approvals

No

Length

41.5mm

Rosenberger 4.3-10 RF Coaxial Cable Adapters


4.3- 10 RF coaxial cable adapters with a compact, lightweight design and interface according to IEC 61169-54. The footprint of these 4.3- 10 adapters is 40% smaller than 7-16 connectors making them ideal for use in applications where space is limited. These 4.3-10 coaxial cable adapters have a high electrical performance and a low PIM (Passive Intermodulation) independent of torque. The electrical and mechanical planes of these RF coaxial cable adapters have been separated resulting in a low coupling torque for easy connection. The body of these coaxial cable adapters has a white bronze plating that provides protection against oxidization.;These RF coaxial cable adapters are available with In-Series or Inter-Series configurations and enable the connection of different RF interfaces.

Features and Benefits


• Interface according to IEC 61169-54

• Low PIM and high electrical performance

• Compact and lightweight design

• Small foot print

• Low coupling torque

• Easy installation

• Outstanding insertion/return loss

• White bronze plated body for protection against oxidization

Product Application Information


These 4.3-10 RF coaxial cable connectors are designed to meet the increasing performance needs of mobile communications applications. Their compact design means that they are able to support the ongoing space reduction requirements of infrastructure equipment

Rosenberger 4.2-10 RF Coaxial Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy