Huber+Suhner Straight 75 Ω Coaxial Adapter 1.5GHz Female Female
- RS Stock No.:
- 205-9093
- Mfr. Part No.:
- 31_N-75-0-2/133_NE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save $26.60
View bulk pricing optionsSubtotal (1 unit)*
$88.52
(exc. GST)
$97.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $88.52 | - |
| 10 - 24 | $85.86 | $26.60 |
| 25 - 49 | $83.20 | $133.00 |
| 50 - 99 | $81.45 | $353.50 |
| 100 + | $79.72 | $880.00 |
*price indicative
- RS Stock No.:
- 205-9093
- Mfr. Part No.:
- 31_N-75-0-2/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | N Jack to N Jack | |
| Converts From Type | N Socket | |
| Converts to Type | N Jack | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Operating Frequency | 1.5GHz | |
| Polarity | Normal | |
| Contact Plating | Gold Plating | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Contact | Female | |
| Body Plating | Sucoplate | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Series | N | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Adapter Type N Jack to N Jack | ||
Converts From Type N Socket | ||
Converts to Type N Jack | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Orientation Straight | ||
Operating Frequency 1.5GHz | ||
Polarity Normal | ||
Contact Plating Gold Plating | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts From Gender - Contact Female | ||
Body Plating Sucoplate | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Series N | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial adapters has 75 Ohm impedance. It has 1.5 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.
Impedance 75 O
Interface frequency max. 1.5 GHz
Number of mattings 500
Weight 0.0386 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner Straight 75 Ω RF Adapter 1.5GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner Straight 75 Ω RF Adapter 1GHz Female Female
- Huber+Suhner Straight 75 Ω RF Adapter 1.5GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
