Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Female Female
- RS Stock No.:
- 205-8981
- Distrelec Article No.:
- 146-45-342
- Mfr. Part No.:
- 31_N-TNC-50-1/133_UE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$113.10
(exc. GST)
$124.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $113.10 |
| 10 - 24 | $110.73 |
| 25 - 49 | $107.35 |
| 50 - 99 | $104.76 |
| 100 + | $102.50 |
*price indicative
- RS Stock No.:
- 205-8981
- Distrelec Article No.:
- 146-45-342
- Mfr. Part No.:
- 31_N-TNC-50-1/133_UE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Adapter Jack to Jack | |
| Converts From Type | N Socket | |
| Converts to Type | TNC Jack | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Body Plating | Sucoplate | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Adapter Type Adapter Jack to Jack | ||
Converts From Type N Socket | ||
Converts to Type TNC Jack | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 11GHz | ||
Contact Plating Gold | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Body Plating Sucoplate | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 11 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.
Impedance 50 O
Interface frequency max. 11 GHz
VSWR DC - 7 GHz = 1.06 + 0.12 f (GHz)
Frequency range 7 to 11 GHz
Return loss = 10 dB
Number of mattings 500
Weight 0.0302 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 11GHz
- Huber+Suhner Straight 50 Ω RF Adapter 0GHz, 4 GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Male
