Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$118.88

(exc. GST)

$130.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$118.88
10 - 24$116.40
25 - 49$112.84
50 - 99$110.10
100 +$107.73

*price indicative

RS Stock No.:
205-9157
Distrelec Article No.:
146-45-344
Mfr. Part No.:
33_N-TNC-50-1/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

N Plug to TNC Plug

Product Type

Coaxial Adapter

Converts From Type

N Plug

Converts to Type

TNC Plug

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

11GHz

Polarity

Normal

Contact Plating

Gold Plating

Body Plating

Sucoplate

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Coupling Style

Threaded

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Beryllium Copper

COO (Country of Origin):
CN
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 11 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

Impedance 50 O

Interface frequency max. 11 GHz

VSWR DC - 11 GHz

= 1.13 + 0.02 f (GHz)

Number of mattings 500

Weight 0.0403 kg

Operating temperature -65 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy