Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- RS Stock No.:
- 211-8934
- Distrelec Article No.:
- 302-42-907
- Mfr. Part No.:
- 39_SMA-N-50-1/1--_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$202.31
(exc. GST)
$222.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $202.31 |
| 10 - 24 | $196.24 |
| 25 - 49 | $190.16 |
| 50 - 99 | $186.12 |
| 100 + | $182.08 |
*price indicative
- RS Stock No.:
- 211-8934
- Distrelec Article No.:
- 302-42-907
- Mfr. Part No.:
- 39_SMA-N-50-1/1--_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Converts From Type | SMA | |
| Converts to Type | Type N | |
| Impedance | 50Ω | |
| Mount Type | Flange | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold | |
| Body Plating | Gold Plated | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | ISO 9001, ISO/TS 16949 and IRIS, ISO 14001, AS/EN9100 | |
| Series | 39_SMA-N-50-1/1--_N | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Converts From Type SMA | ||
Converts to Type Type N | ||
Impedance 50Ω | ||
Mount Type Flange | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 18GHz | ||
Contact Plating Gold | ||
Body Plating Gold Plated | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals ISO 9001, ISO/TS 16949 and IRIS, ISO 14001, AS/EN9100 | ||
Series 39_SMA-N-50-1/1--_N | ||
- COO (Country of Origin):
- CN
The Huber & Suhner adapters are a sought after adapters for Radio Frequencies range applications (GHz range).The industry grade connectors give 500 number of mattings for the connections with the adapter that too for an operating range of -65 to 125 oC.
Insulator PFA / PTFE
RoHS Compliant
Related links
- Huber+Suhner Straight 50 Ω Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
