Amphenol RF Straight 50 Ω RF Adapter 12.4GHz

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-0922
Mfr. Part No.:
901-9986-RFX
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Orientation

Straight

Impedance

50 Ω

Product Type

RF Adapter

Operating Frequency

12.4 GHz

Adapter Type

SMA Jack to SMA Jack

Body Plating

Nickel

Contact Material

Beryllium Copper

Contact Plating

Gold

Converts to Type

SMA

Length

22.2 mm

COO (Country of Origin):
CN
Adapter, SMA Jack to SMA Jack, Bulkhead, 50 ohm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy