Amphenol RF Plug Cable Mount SMA Connector, Solder Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

$9.25

(exc. GST)

$10.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$9.25
10 - 99$8.72
100 - 249$8.26
250 +$7.54

*price indicative

RS Stock No.:
253-0135
Mfr. Part No.:
901-9867-RFX
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Gender

Plug

Coaxial Connector Type

SMA Connector

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

COO (Country of Origin):
CN
The Amphenol RF SMA plug connector is use to connect RG-405, Times Tflex 405 and Belden 1671A cables, this connectors are made of brass body material and 50 ohm impedance. This plug connectors used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.

Frequency supports up to 18 GHz
Insulator Material PTFE
RoHS (EU) compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links