Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- RS Stock No.:
- 140-6153
- Mfr. Part No.:
- ADAPT/MCXF/SMAM
- Brand:
- Siretta
Get a bulk buy discount
Add 50 more to save $46.30
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$92.61
(exc. GST)
$101.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $9.261 | $92.61 | - |
| 50 + | $8.335 | $83.35 | $46.30 |
*price indicative
- RS Stock No.:
- 140-6153
- Mfr. Part No.:
- ADAPT/MCXF/SMAM
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Adapter Type | MCX Female to SMA Male | |
| Product Type | RF Adapter | |
| Converts From Type | MCX | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | Normal | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Adapter Type MCX Female to SMA Male | ||
Product Type RF Adapter | ||
Converts From Type MCX | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity Normal | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Male | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Siretta RF Adapters
Siretta offer a wide range of RF adapters featuring a variety of connecter combinations. These high-quality adapters are ideal for use in cable assemblies, re-termination of existing cables and enabling compatibility to existing equipment. Siretta adapters are used for both a temporary or permanent solution.
Siretta RF adapters feature both male and female version of industry standard connectors including; SMA, FME, MCX, MMCX, TNC and SMB.
Siretta RF Adapters
- RS Stock No. 1393701
- Mfr. Part No. ADAPT/FMEF/SMAM
Each (In a Bag of 10)
$9.107
- RS Stock No. 1407604
- Mfr. Part No. ADAPT/SMAF/TNCM
Each (In a Bag of 10)
$12.43
- RS Stock No. 1407603
- Mfr. Part No. ADAPT/SMAF/SMAM/RP
Each (In a Bag of 10)
$7.449
- RS Stock No. 1407607
- Mfr. Part No. ADAPT/SMBM/SMAF
Each (In a Bag of 10)
$9.87
Related links
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- Siretta Straight Coaxial Adapter Female Male
- Siretta Straight 50 Ω RF Adapter 6GHz Female Female
- Siretta Straight Coaxial Adapter Male Male
- Siretta Straight 50 Ω RF Adapter 6GHz Male Female
- Siretta Straight 50 Ω RF Adapter 6GHz Male Male
- Siretta Straight SMA Connector Male Male
- Siretta Straight SMA Connector Female Male












