Siretta Straight 50 Ω RF Adapter 6GHz Male Female
- RS Stock No.:
- 140-7607
- Mfr. Part No.:
- ADAPT/SMBM/SMAF
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$98.70
(exc. GST)
$108.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | $9.87 | $98.70 |
| 50 + | $8.882 | $88.82 |
*price indicative
- RS Stock No.:
- 140-7607
- Mfr. Part No.:
- ADAPT/SMBM/SMAF
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | RF Adapter | |
| Adapter Type | SMB Socket to SMA Socket | |
| Converts From Type | SMB | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | Normal | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type RF Adapter | ||
Adapter Type SMB Socket to SMA Socket | ||
Converts From Type SMB | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity Normal | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Siretta RF Adapters
Siretta offer a wide range of RF adapters featuring a variety of connecter combinations. These high-quality adapters are ideal for use in cable assemblies, re-termination of existing cables and enabling compatibility to existing equipment. Siretta adapters are used for both a temporary or permanent solution.
Siretta RF adapters feature both male and female version of industry standard connectors including; SMA, FME, MCX, MMCX, TNC and SMB.
Siretta RF Adapters
Related links
- Siretta Straight 50 Ω RF Adapter 6GHz Male Female
- Siretta Right Angle 50 Ω RF Adapter 6GHz Male Female
- Siretta Straight Coaxial Adapter Male Female
- Siretta Straight 50 Ω RF Adapter 6GHz Female Female
- Siretta Straight 50 Ω RF Adapter 6GHz Male Male
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- Siretta Straight Coaxial Adapter Female Female
- Siretta Straight SMA Connector Female Male
