Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Male Male
- RS Stock No.:
- 277-9999
- Mfr. Part No.:
- 64S102-K00B1
- Brand:
- Rosenberger
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$2,232.50
(exc. GST)
$2,455.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | $89.30 | $2,232.50 |
| 50 - 50 | $85.727 | $2,143.18 |
| 75 - 75 | $82.43 | $2,060.75 |
| 100 - 100 | $79.377 | $1,984.43 |
| 125 + | $76.542 | $1,913.55 |
*price indicative
- RS Stock No.:
- 277-9999
- Mfr. Part No.:
- 64S102-K00B1
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Plug to Jack | |
| Converts From Type | 4.3-10 | |
| Converts to Type | 4.3-10 | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 12GHz | |
| Contact Plating | Silver over White Bronze | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Standards/Approvals | IEC 6052, RoHS, IEC 61169 | |
| Length | 40mm | |
| Contact Material | Brass, Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Coaxial Adapter | ||
Adapter Type Plug to Jack | ||
Converts From Type 4.3-10 | ||
Converts to Type 4.3-10 | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 12GHz | ||
Contact Plating Silver over White Bronze | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Standards/Approvals IEC 6052, RoHS, IEC 61169 | ||
Length 40mm | ||
Contact Material Brass, Beryllium Copper | ||
- COO (Country of Origin):
- HU
The Rosenberger adaptor plug screw type jack weight is 61.4 gram. The tolerances according to ISO 2768 m-H and the standard is IEC 61169-54.
RoHS compliant
Temperature range -55 °C to +90 °C
Related links
- Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 12GHz Male Male
- Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Female Female
- Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Male Female
- Rosenberger Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Female Male
- Samtec Horizontal 75 Ω Coaxial Adapter 12GHz Male Female
- Huber+Suhner 50 Ω Adapter 12GHz Male Female
