Linx Straight, Straight 5 Ω Coaxial Adapter 0GHz, 20 GHz Female Female
- RS Stock No.:
- 302-582
- Mfr. Part No.:
- ADP-SMAF-SMPF-G
- Brand:
- Linx
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 302-582
- Mfr. Part No.:
- ADP-SMAF-SMPF-G
- Brand:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Orientation | Straight, Straight | |
| Impedance | 5 Ω | |
| Product Type | Coaxial Adapter | |
| Operating Frequency | 0 GHz, 20 GHz | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Adapter Type | SMA Jack to SMP Jack | |
| Body Plating | Gold, Gold | |
| Contact Material | Beryllium Copper, Beryllium Copper Alloy | |
| Contact Plating | Gold, Gold | |
| Converts From Gender - Contact | Female | |
| Converts From Type | SMA | |
| Converts to Gender - Contact | Female | |
| Converts to Type | SMA | |
| Coupling Style | Snap On | |
| Mount Type | Free Hanging | |
| Polarity | Standard | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Orientation Straight, Straight | ||
Impedance 5 Ω | ||
Product Type Coaxial Adapter | ||
Operating Frequency 0 GHz, 20 GHz | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Adapter Type SMA Jack to SMP Jack | ||
Body Plating Gold, Gold | ||
Contact Material Beryllium Copper, Beryllium Copper Alloy | ||
Contact Plating Gold, Gold | ||
Converts From Gender - Contact Female | ||
Converts From Type SMA | ||
Converts to Gender - Contact Female | ||
Converts to Type SMA | ||
Coupling Style Snap On | ||
Mount Type Free Hanging | ||
Polarity Standard | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Linx SMA Jack to SMP Jack Adapter operates from 0 GHz to 20 GHz, offering superior performance in a compact size. It features a convenient snap-on mating interface, providing a reliable and easy-to-use solution for board-to-board connections. All Linx SMP adapters meet RoHS lead-free standards and are tested for corrosion resistance, vibration, and mechanical and thermal shock.
Superior corrosion resistance
Gold plated beryllium copper center contact
Ideal for board to board connections
- RS Stock No. 2338540P
- Mfr. Part No. ADP-SMAF-SMAF-F-G
Each (Supplied in a Bag)
$48.43
- RS Stock No. 2338538P
- Mfr. Part No. ADP-SMAF-SMAF-B-G
Each (Supplied in a Bag)
$19.73
- RS Stock No. 2383872
- Mfr. Part No. J01122A0018
Each
$108.00
- RS Stock No. 2118920
- Mfr. Part No. 31_BNC-N-50-1/133_UE
Each
$102.49
Related links
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight 50 Ω Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 4 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female
- RF Solutions Straight 50 Ω RF Adapter DC - 6 GHz Female Female
- RF Solutions Right Angle 50 Ω RF Adapter DC - 6 GHz Female Female












