SAM 1-Piece Punch, Long Pin Punch, 6.9mm Shank, 170mm Overall
- RS Stock No.:
- 221-3324
- Mfr. Part No.:
- 7-70A
- Brand:
- SAM
Subtotal (1 unit)*
$23.24
(exc. GST)
$25.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.24 |
*price indicative
- RS Stock No.:
- 221-3324
- Mfr. Part No.:
- 7-70A
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Punch | |
| Overall Length | 170mm | |
| Shank Diameter | 6.9mm | |
| Number of Pieces | 1 | |
| Punch Type | Long Pin | |
| Standards/Approvals | NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Punch | ||
Overall Length 170mm | ||
Shank Diameter 6.9mm | ||
Number of Pieces 1 | ||
Punch Type Long Pin | ||
Standards/Approvals NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE long drift punches has long blade. It has glass beads finishing to prevent any splintering.
High strength shaft
Hexagon body
Related links
- SAM 1-Piece Punch 6.9mm Shank, 170 mm Overall
- SAM 1-Piece Punch 8.9mm Shank, 170 mm Overall
- SAM 1-Piece Punch 3.4mm Shank, 170 mm Overall
- SAM 1-Piece Punch 2.4mm Shank, 170 mm Overall
- SAM 1-Piece Punch 4.9mm Shank, 170 mm Overall
- SAM 1-Piece Punch 7.9mm Shank, 170 mm Overall
- SAM 1-Piece Punch 5.9mm Shank, 170 mm Overall
- SAM 1-Piece Punch 9.9mm Shank, 170 mm Overall
