Strong Hold White Cotton Cloths for General Cleaning, Dry/Wet Use, Box, Repeat Use

Get a bulk buy discount

Add 6 more to save $6.66

View bulk pricing options

Subtotal (1 unit)*

$74.95

(exc. GST)

$82.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 197 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$74.95-
6 - 11$73.84$6.66
12 +$72.61$28.08

*price indicative

RS Stock No.:
667-3112
Mfr. Part No.:
SHC 3KG
Brand:
Strong Hold
Find similar products by selecting one or more attributes.
Select all

Brand

Strong Hold

Cloth Material

Cotton

Product Type

Cloths

Application

General Cleaning

Cloth Features

High Absorbency

Colour

White

Package Type

Box

Wet/Dry

Dry/Wet

Repeat/Single Use

Repeat Use

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Strong Hold Cloths, Cotton Material, 3kg Weight - SHC 3KG


Looking for sturdy rags to use around your workshop? Choose these cotton sheeting cloths from Strong Hold. They're highly absorbent, so you can mop up spills and polish surfaces effectively. The dispenser box provides convenient storage and makes it easy to grab a fresh cloth as needed. If you need smaller rags, you can simply cut them down to size for versatility.

Features & Benefits


• Low-lint material leaves minimal fibres on surfaces

• Large 3kg pack ensures you'll have plenty of cloths on hand for multiple jobs

Applications


• Commercial cleaning

• Manufacturing facilities

• Automotive industry

Are these cloths environmentally friendly?


These cloths are reusable, making them a sustainable choice. They'll also decompose when put in compost.

How do I wash these sheets?


The sheets are easy to clean. Simply soak them in boiling water with either oil-fighting dish soap, white vinegar or baking soda before putting them through a normal wash cycle.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy