Mapa MF Recycled Multi Blue Cloths for Cleaning, Dry/Wet Use of 12 Per Pack, 380 x 360 mm, Repeat Use
- RS Stock No.:
- 648-486
- Mfr. Part No.:
- 95000145
- Brand:
- Mapa
Subtotal (1 pack of 10 units)*
$10.56
(exc. GST)
$11.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $10.56 | $1.056 |
*price indicative
- RS Stock No.:
- 648-486
- Mfr. Part No.:
- 95000145
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Cloths | |
| Application | Cleaning | |
| Cloth Features | High Absorbency | |
| Colour | Blue | |
| Trade Name | MF Recycled Multi | |
| Series | 950 | |
| Quantity Per Package | 12Per Pack | |
| Wiper Size | 380 x 360 mm | |
| Wet/Dry | Dry/Wet | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | REACH and EC 1272/2008 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Cloths | ||
Application Cleaning | ||
Cloth Features High Absorbency | ||
Colour Blue | ||
Trade Name MF Recycled Multi | ||
Series 950 | ||
Quantity Per Package 12Per Pack | ||
Wiper Size 380 x 360 mm | ||
Wet/Dry Dry/Wet | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals REACH and EC 1272/2008 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa MF Recycled Multi Blue is a wiping recycled microfiber cloth with excellent absorption capacity, ideal for daily professional cleaning. It is composed of 85% polyester and 15% polyamide, with dry dimensions of 380 x 360 mm and a weight of 200 g/m². It effectively removes traces of grease and eliminates 99% of bacteria. The cloth offers very good absorption capacity up to 600%, is colours coded to indicate the recommended area of use, and is washable up to 600 cycles at 60°C.
Use less colorant with its natural-light shades colours
2 recycled bottles per microfiber
Packaging with 70% recycled cardboard
50% Recycled polyester in this microfiber
Related links
- Mapa MF Recycled Multi Pink Cloths for Cleaning 380 x 360 mm, Repeat Use
- Mapa MF Recycled Multi Yellow Cloths for Cleaning 380 x 360 mm, Repeat Use
- Mapa MF Recycled Multi Green Cloths for Cleaning 380 x 360 mm, Repeat Use
- 3M Scotch-Brite 2010 Microfibre Wipe for General Cleaning Bag of 5 Per Pack Repeat Use
- 3M Scotch-Brite Blue Polyester Wipe for Surface Cleaning 360 x 360 mm, Repeat Use
- Vikan Grey Microfibre Microfibre Glove 260 x 200 x 8 mm, Repeat Use
- PREMINES White Cotton Cloths for General Cleaning Box of 10 Per Pack Repeat Use
- RS PRO Microfibre Cloth Blue Microfibre Cloths for Dry Dry Use 400 x 400 mm, Repeat Use
