EcoTech Envirowipe Plus Blue Cloths for Cleaning, Dry/Wet Use, Box of 150 Per Pack, 50 x 36 cm, Repeat Use
- RS Stock No.:
- 287-8556
- Mfr. Part No.:
- EWPF150B
- Brand:
- EcoTech
Subtotal (1 pack of 25 units)*
$9.55
(exc. GST)
$10.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.382 | $9.55 |
*price indicative
- RS Stock No.:
- 287-8556
- Mfr. Part No.:
- EWPF150B
- Brand:
- EcoTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EcoTech | |
| Product Type | Cloths | |
| Application | Cleaning | |
| Cloth Features | Heavy Duty | |
| Colour | Blue | |
| Trade Name | Envirowipe Plus | |
| Series | Envirowipe Plus | |
| Package Type | Box | |
| Quantity Per Package | 150Per Pack | |
| Wiper Size | 50 x 36 cm | |
| Wet/Dry | Dry/Wet | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | NF EN ISO 9073-2, NF EN 29073-3, NF EN 29073-1, EN1644-1 | |
| Select all | ||
|---|---|---|
Brand EcoTech | ||
Product Type Cloths | ||
Application Cleaning | ||
Cloth Features Heavy Duty | ||
Colour Blue | ||
Trade Name Envirowipe Plus | ||
Series Envirowipe Plus | ||
Package Type Box | ||
Quantity Per Package 150Per Pack | ||
Wiper Size 50 x 36 cm | ||
Wet/Dry Dry/Wet | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals NF EN ISO 9073-2, NF EN 29073-3, NF EN 29073-1, EN1644-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The EcoTech anti-bacterial, heavy-duty cleaning cloths are robust and durable, capable of withstanding machine washing up to 15 times while maintaining their anti-bacterial properties. These cloths exhibit exceptional wet and dry strength, featuring a large open cellular structure that enhances wiping performance. Their easy-to-rinse clean design makes them ideal for repeated use in various settings where a reliable and hygienic cleaning solution is required.
Composition viscose/polyester
Appearance plain aperture
Related links
- EcoTech Envirowipe Blue Cloths for Cleaning Box of 150 Per Pack Repeat Use
- EcoTech Envirowipe Green Cloths for Cleaning Box of 150 Per Pack Repeat Use
- EcoTech Envirowipe Red Cloths for Cleaning Box of 150 Per Pack Repeat Use
- EcoTech Envirowipe Yellow Cloths for Cleaning Box of 150 Per Pack Repeat Use
- EcoTech Envirolite Blue Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirolite Blue Cloths for Cleaning Roll of 700 Per Pack Single Use
- EcoTech Envirolite Cloths for Cleaning Dispenser Box of 200 Per Pack Single Use
- EcoTech Envirolite Yellow Cloths for Cleaning Roll of 500 Per Pack Single Use
