PREMINES White Cotton Cloths for General Cleaning, Dry Use, Box of 10 Per Pack, 650 x 750 mm, Repeat Use

Subtotal (1 unit)*

$8.20

(exc. GST)

$9.02

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$8.20

*price indicative

RS Stock No.:
281-9094
Mfr. Part No.:
4009807
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Product Type

Cloths

Cloth Material

Cotton

Application

General Cleaning

Cloth Features

Soft

Colour

White

Package Type

Box

Quantity Per Package

10Per Pack

Wiper Size

650 x 750 mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREMINES Cleaning cloth is use to catch the dust. It is use for dry cleaning of primers and varnishes after sanding.

Can be used on all types of supports and in particular on wood, metals, plastics

Very useful for body work in the automotive, aeronautical and railway industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy