Pro-Val Disposable PP Pillowcase White Polypropylene Cloths for Chiropractor, Medical Clinic, Physiotherapists, Beauty

Subtotal (1 box of 200 units)*

$151.82

(exc. GST)

$167.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$151.82$0.759

*price indicative

RS Stock No.:
235-3026
Mfr. Part No.:
56041
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Product Type

Cloths

Cloth Material

Polypropylene

Application

Chiropractor, Medical Clinic, Physiotherapists, Beauty Salon, Massage Therapist

Cloth Features

Disposable, Lightweight, Breathable

Colour

White

Trade Name

Disposable PP Pillowcase

Series

Disposable PP Pillowcase

Package Type

Pack

Quantity Per Package

200Per Pack

Wiper Size

700 x 500 mm

Wet/Dry

Dry

Standards/Approvals

No

COO (Country of Origin):
CN
The RCR International's pillowcase is made from soft polypropylene providing more comfort than paper sheets. The pillowcase will fit all standard size pillows. Used in massage therapies, beauty salons, medical clinics, physiotherapists, chiropractors, sporting clubs and schools, etc.

Made from polypropylene

Breathable and lightweight

Soft and more comfortable than paper products

White simplifies cleanliness verification before use

Hygienic and cost effective

Pillowcase will fit standard pillows 70cm x 50cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy