Pro-Val Red for Beauty Industry, Food and Industrial Applications, General Industry, Medical Use Disposable Hair Cap
- RS Stock No.:
- 235-3045
- Mfr. Part No.:
- DPEB21R
- Brand:
- Pro-Val
Subtotal (1 box of 1000 units)*
$168.78
(exc. GST)
$185.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $168.78 | $0.169 |
*price indicative
- RS Stock No.:
- 235-3045
- Mfr. Part No.:
- DPEB21R
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Hair Cap | |
| Sub Type | Hair Net | |
| Colour | Red | |
| Reusable/Disposable | Disposable | |
| Application | Beauty Industry, Food and Industrial Applications, General Industry, Medical | |
| Quantity Per Package | 1000Per Pack | |
| Material | Polypropylene | |
| Size | 21 in | |
| Cleanroom | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Hair Cap | ||
Sub Type Hair Net | ||
Colour Red | ||
Reusable/Disposable Disposable | ||
Application Beauty Industry, Food and Industrial Applications, General Industry, Medical | ||
Quantity Per Package 1000Per Pack | ||
Material Polypropylene | ||
Size 21 in | ||
Cleanroom Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RCR International's round bouffant cap is a lightweight and comfortable polypropylene cap designed to contain head hair, protecting product from possible contamination. Available in white, blue, green, yellow and red. Suitable for nurses, medical staff, laboratories, protection for floors, carpets, tiles against dirt and grime, food manufacturing and processing, general industry, pharmaceutical, medical, etc.
Made from non-woven polypropylene and latex free elastic
Soft, lightweight and breathable
Crimped beret 21 inches, red colour
Protects against particulate matter, fibres, dirt, dust, grease and grime
Related links
- Pro-Val White for Beauty Industry General Industry, Medical Use Disposable Hair Cap
- Pro-Val Green for Beauty Industry General Industry, Medical Use Disposable Hair Cap
- Pro-Val Blue for Beauty Industry General Industry, Medical Use Disposable Hair Cap
- Inspire Protection White for Beauty Industry General Industry, Medical Use Disposable
- Inspire Protection Blue for Beauty Industry General Industry, Medical Use Disposable
- Pro-Val Blue for Clean Room Laboratory Use Disposable Beard Mask Polypropylene,
- Pro-Val White for Clean Room Laboratory Use Disposable Beard Mask Polypropylene,
- NITRAS SAFETY Yellow for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
