Pro-Val Disposable PP Bed Sheet White Polypropylene Cloths for Chiropractor, Massage Therapist, Medical Clinic,
- RS Stock No.:
- 235-3022
- Mfr. Part No.:
- 56001
- Brand:
- Pro-Val
Subtotal (1 box of 100 units)*
$144.59
(exc. GST)
$159.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $144.59 | $1.446 |
*price indicative
- RS Stock No.:
- 235-3022
- Mfr. Part No.:
- 56001
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Cloths | |
| Cloth Material | Polypropylene | |
| Application | Chiropractor, Massage Therapist, Medical Clinic, Physiotherapists, Beauty Salon | |
| Cloth Features | Disposable, Lightweight, Breathable | |
| Colour | White | |
| Trade Name | Disposable PP Bed Sheet | |
| Series | Disposable PP Bed Sheet | |
| Package Type | Pack | |
| Quantity Per Package | 100Per Pack | |
| Wiper Size | 1 x 1.97 m | |
| Wet/Dry | Dry | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Cloths | ||
Cloth Material Polypropylene | ||
Application Chiropractor, Massage Therapist, Medical Clinic, Physiotherapists, Beauty Salon | ||
Cloth Features Disposable, Lightweight, Breathable | ||
Colour White | ||
Trade Name Disposable PP Bed Sheet | ||
Series Disposable PP Bed Sheet | ||
Package Type Pack | ||
Quantity Per Package 100Per Pack | ||
Wiper Size 1 x 1.97 m | ||
Wet/Dry Dry | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RCR International's bed sheet is made from soft polypropylene providing more comfort than paper sheets. The bed sheet is pre-cut 100x197cm, suits single bed and can be used under or over a client as a drape. Used in applications for massage therapists, beauty salons, medical clinics, physiotherapists, chiropractors, alternative therapists, sporting clubs, schools.
Made from polypropylene
Breathable and lightweight
Soft and more comfortable than paper products
White simplifies cleanliness verification before use
Hygienic and cost effective
Bed sheet is pre-cut 100cm x 197cm
Related links
- Pro-Val Disposable PP Pillowcase White Polypropylene Cloths for Chiropractor Physiotherapists, Beauty
- Pro-Val Green for Beauty Industry General Industry, Medical Use Disposable Hair Cap
- Pro-Val White Disposable Shoe Cover, One Size
- Pro-Val White Polyethylene Disposable Apron, 50 Per Pack Per Box
- Pro-Val Blue Polyethylene Disposable Apron, 50 Per Pack Per Box
- Pro-Val White Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val White Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val Natural Rubber Latex Disposable Gloves 100 per Pack
