Pro-Val Blue Polyethylene Disposable Apron, 50 Per Pack Per Box
- RS Stock No.:
- 235-3041
- Mfr. Part No.:
- DPEAB500
- Brand:
- Pro-Val
Subtotal (1 box of 500 units)*
$162.85
(exc. GST)
$179.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $162.85 | $0.326 |
*price indicative
- RS Stock No.:
- 235-3041
- Mfr. Part No.:
- DPEAB500
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Colour | Blue | |
| Product Type | Disposable Apron | |
| Material | Polyethylene | |
| Waist Size | 800 mm | |
| Length | 1.4m | |
| Quantity Per Package | 50Per Pack | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Colour Blue | ||
Product Type Disposable Apron | ||
Material Polyethylene | ||
Waist Size 800 mm | ||
Length 1.4m | ||
Quantity Per Package 50Per Pack | ||
- COO (Country of Origin):
- CN
The RCR International's waterproof disposable blue plastic aprons, packed in dispenser boxes of 50 aprons per box. Individually folded in dispenser boxes, these aprons are made from embossed LDPE, waterproof, lightweight yet strong. They are uni size and have two ties at the back. Suitable for food manufacturing and processing, general industry, pharmaceutical, medical, cleaning/janitorial, maintenance etc.
Made from embossed LDPE
Size of 800 x 1400mm in blue colour
Two back ties, head loop
High water resistance
Lightweight and uni size
Protects against mild acids and bases, particulate matter, fibres, dirt, dust and grime
Related links
- Pro-Val White Polyethylene Disposable Apron, 50 Per Pack Per Box
- PAL Blue Polyethylene Disposable Apron, 100 Per Pack Per Box
- Reldeen Blue Polyethylene Disposable Apron, 10 Per Pack Per Box
- Cromwell Polythene Blue Polyethylene Disposable Apron, 1000 Per Pack Per Box
- Supertouch Blue Polyethylene Food Safe Disposable Apron, 100 Per Pack Per Box
- RS PRO Blue Polyethylene Food Safe Disposable Apron, 100 Per Box
- Supertouch White Polyethylene Disposable Apron, 100 Per Pack Per Box
- Cromwell Polythene White Polyethylene Disposable Apron, 1000 Per Pack Per Box
