Pro-Val Green Disposable Hair Cap for Beauty Industry, Food Industry, General Industry, Medical Use, 21 in, Hair Net
- RS Stock No.:
- 235-3044
- Mfr. Part No.:
- DPEB21G
- Brand:
- Pro-Val
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) 1 Box of 1000
$168.91
(exc. GST)
$185.80
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $168.91 | $0.169 |
*price indicative |
- RS Stock No.:
- 235-3044
- Mfr. Part No.:
- DPEB21G
- Brand:
- Pro-Val
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RCR International's round bouffant cap is a lightweight and comfortable polypropylene cap designed to contain head hair, protecting product from possible contamination. Available in white, blue, green, yellow and red. Suitable for nurses, medical staff, laboratories, protection for floors, carpets, tiles against dirt and grime, food manufacturing and processing, general industry, pharmaceutical, medical, etc.
Made from non-woven polypropylene and latex free elastic
Soft, lightweight and breathable
Crimped beret 21 inches, green colour
Protects against particulate matter, fibres, dirt, dust, grease and grime
Soft, lightweight and breathable
Crimped beret 21 inches, green colour
Protects against particulate matter, fibres, dirt, dust, grease and grime
Specifications
Attribute | Value |
---|---|
Type | Hair Net |
Colour | Green |
Reusable/Disposable | Disposable |
Application | Beauty Industry, Food Industry, General Industry, Medical |
Size | 21 in |
Cleanroom | Yes |
Related links
- Pro-Val White Disposable Hair Cap for Beauty Industry General...
- Pro-Val White Disposable Hair Cap for Beauty Industry General...
- PAL Blue Disposable Hair Net for Food Industry One-Size Non-Metal...
- Pro-Val White Disposable Hair Cap for Beauty Industry General...
- Pro-Val Blue Disposable Hair Cap for Beauty Industry General...
- Hairtite Blue Disposable Hair Net for Food Industry Use Hair Net...
- Pro-Val Red Disposable Hair Cap for Beauty Industry General...
- Aburnet Disposable Beard Mask for Food Industry Use, Hair Net Type