Renesas Electronics 524SCMGI Clock Buffer 8-Pin DFN
- RS Stock No.:
- 262-8954
- Mfr. Part No.:
- 524SCMGI
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$285.20
(exc. GST)
$313.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 100 | $2.852 | $285.20 |
| 200 - 400 | $2.699 | $269.90 |
| 500 + | $2.421 | $242.10 |
*price indicative
- RS Stock No.:
- 262-8954
- Mfr. Part No.:
- 524SCMGI
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Maximum Propagation Delay Time | 4ns | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 2mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Series | 524s | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Maximum Propagation Delay Time 4ns | ||
Package Type DFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 2mm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Series 524s | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics Mix signal is a low skew, single input to four output, LVCMOS clock buffer. The mix signal has best in class additive phase Jitter of sub 50 fsec.
Input and output clock frequency up to 200MHz
Non-inverting output clock
Ideal for networking clocks
Advanced, low power CMOS process
Extended temperature range -40°C to +105°C
Related links
- Renesas Electronics 524SCMGI Clock Buffer 8-Pin DFN
- Renesas Electronics 74FCT38072SCMGI Clock Buffer 8-Pin DFN
- Renesas Electronics Clock Buffer 8-Pin DFN
- onsemi NB3N551MNR4G PLL Clock Buffer 8-Pin DFN
- Renesas Electronics 2305NZ-1HDCG Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305NZ-1HDCG8 Clock Buffer 8-Pin SOIC
- Renesas Electronics Clock Buffer 8-Pin TSSOP
- Renesas Electronics Clock Buffer 8-Pin SOIC
