onsemi NB3N551MNR4G PLL Clock Buffer 8-Pin DFN
- RS Stock No.:
- 787-6936
- Mfr. Part No.:
- NB3N551MNR4G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-6936
- Mfr. Part No.:
- NB3N551MNR4G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Elements per Chip | 4 | |
| Maximum Supply Current | 40 mA | |
| Maximum Input Frequency | 180MHz | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Dimensions | 2 x 2 x 0.95mm | |
| Length | 2mm | |
| Width | 2mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Frequency | 180MHz | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Elements per Chip 4 | ||
Maximum Supply Current 40 mA | ||
Maximum Input Frequency 180MHz | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 8 | ||
Dimensions 2 x 2 x 0.95mm | ||
Length 2mm | ||
Width 2mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Frequency 180MHz | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- onsemi NB3N551MNR4G PLL Clock Buffer 8-Pin DFN
- onsemi PLL Clock Buffer 8-Pin SOIC
- onsemi MC100LVEP11DG PLL Clock Buffer 8-Pin SOIC
- onsemi NB3N2304NZDTG PLL Clock Buffer 8-Pin TSSOP
- onsemi MC100LVEL11DG PLL Clock Buffer 8-Pin SOIC
- onsemi NB3N551DG PLL Clock Buffer 8-Pin SOIC
- onsemi NB2304AI2DG PLL Clock Buffer 8-Pin SOIC
- onsemi MC100LVEL11DTG PLL Clock Buffer 8-Pin TSSOP
