Renesas Electronics 49FCT3805AQGI Clock Buffer 20-Pin QSOP
- RS Stock No.:
- 263-7887
- Mfr. Part No.:
- 49FCT3805AQGI
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.20
(exc. GST)
$18.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $3.44 | $17.20 |
| 10 - 20 | $3.12 | $15.60 |
| 25 - 105 | $2.916 | $14.58 |
| 110 - 270 | $2.472 | $12.36 |
| 275 + | $2.33 | $11.65 |
*price indicative
- RS Stock No.:
- 263-7887
- Mfr. Part No.:
- 49FCT3805AQGI
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Propagation Delay Time | 5.2ns | |
| Mount Type | Surface | |
| Package Type | QSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 8.7mm | |
| Height | 1.47mm | |
| Series | IDT49FCT3805/A | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Propagation Delay Time 5.2ns | ||
Mount Type Surface | ||
Package Type QSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 8.7mm | ||
Height 1.47mm | ||
Series IDT49FCT3805/A | ||
- COO (Country of Origin):
- TW
The Renesas Electronics non-inverting clock driver built using Advanced dual metal CMOS technology. The device consists of two banks of drivers, each with a 1:5 fan out and its own output enable control. The device has a heartbeat monitor for diagnostics and PLL driving. Also is designed for high speed clock distribution where signal quality and skew are critical. The FCT3805 also allows single point-to point transmission line driving in applications such as address distribution, where one signal must be distributed to multiple receivers with low skew and high signal quality.
0.5 Micron CMOS Technology
Guaranteed low skew < 500ps
Very low duty cycle distortion < 1.0ns
Very low CMOS power levels
TTL compatible inputs and outputs
Inputs can be driven from 3.3V or 5V components
Two independent output banks with 3-state control
1:5 fan out per bank
Related links
- Renesas Electronics 49FCT3805AQGI Clock Buffer 20-Pin QSOP
- Renesas Electronics 49FCT3805QGI Clock Buffer 20-Pin QSOP
- Renesas Electronics 49FCT3805PYGI Clock Buffer 20-Pin QSOP
- Renesas Electronics Clock Buffer 20-Pin TSSOP
- Renesas Electronics 5PB1110NDGI Clock Buffer 20-Pin SOIC
- Renesas Electronics 5PB1216NDGK Clock Buffer 20-Pin VFQFPN
- Renesas Electronics 9DBL0455NLGI Clock Buffer 20-Pin VFQFPN
- Renesas Electronics 9DBL411BGLFT Clock Buffer 20-Pin TSSOP
