Schneider Electric Acti 9 Safety Transformer for use with Acti9
- RS Stock No.:
- 247-1921
- Mfr. Part No.:
- A9A15222
- Brand:
- Schneider Electric
Subtotal (1 unit)**
$265.36
(exc. GST)
$291.90
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $265.36 |
**price indicative
- RS Stock No.:
- 247-1921
- Mfr. Part No.:
- A9A15222
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Safety Transformer | |
For Use With | Acti9 | |
Range | Acti 9 | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Safety Transformer | ||
For Use With Acti9 | ||
Range Acti 9 | ||
Related links
- Schneider Electric Acti 9 Terminal Block for use with Acti9 Isobar B Type Distribution board, Direct Connection
- Schneider Electric Acti 9 Acti9 iDT40K MCB 32A Curve C, 400V AC
- Schneider Electric Acti 9 Acti9 iDT40N XA MCB 10A Curve C, 400V AC
- Schneider Electric Acti 9 Acti9 MCB 24A Curve C 20 kA Breaking Capacity
- Schneider Electric Acti 9 Acti9 iDT40N XA MCB 32A Curve C, 400V AC
- Schneider Electric Acti 9 Acti9 iDT40T MCB 25A Curve C, 400V AC
- Schneider Electric Acti 9 Acti9 iDT40N XA MCB 16A Curve C, 400V AC
- Schneider Electric Acti 9 Acti9 iDT40N XA MCB 6A Curve C, 400V AC