Bessey 100 mm x 50 mm Spring Clamp Clamp
- RS Stock No.:
- 125-3880
- Mfr. Part No.:
- XV5-100
- Brand:
- Bessey
Subtotal (1 unit)*
$26.94
(exc. GST)
$29.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.94 |
*price indicative
- RS Stock No.:
- 125-3880
- Mfr. Part No.:
- XV5-100
- Brand:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Sub Type | Spring Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 100mm | |
| Jaw Depth | 50mm | |
| Finish | Black, Red | |
| Height Under Arm | 100mm | |
| Length | 100mm | |
| Series | XV | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Sub Type Spring Clamp | ||
Product Type Clamp | ||
Jaw Opening 100mm | ||
Jaw Depth 50mm | ||
Finish Black, Red | ||
Height Under Arm 100mm | ||
Length 100mm | ||
Series XV | ||
Width 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bessey VarioClippix XV Series
Bessey VarioClippix XV Series of spring clamps made from fibreglass-reinforced nylon with movable jaws. Suitable for gluing, clamping and securing objects.
Features and Benefits
Can be operated with one hand
Lightweight, functional and easy to use
Sturdy
Variable Clamping Width
XV3-50 of up to 100 mm
XV-100 of up to 100 mm
XV5-170 up to 170 mm
Related links
- Bessey 170 mm x 50 mm Spring Clamp Clamp
- Bessey 100 mm x 50 mm F Clamp Clamp
- Irwin 50 mm x 50 mm Spring Clamp Clamp
- RS PRO 50 mm x 50 mm Spring Clamp Clamp
- Record 55 mm x 50 mm Spring Clamp Clamp
- Bessey 100 mm x 30 mm Mitre Clamp Clamp
- Bessey 50 mm x 57 mm Spring Clamp Clamp
- Stanley 100 mm x 85 mm Spring Clamp Clamp
