Bessey 55 mm x 37 mm Spring Clamp Clamp
- RS Stock No.:
- 125-3879
- Mfr. Part No.:
- XV3-50
- Brand:
- Bessey
Subtotal (1 unit)*
$21.92
(exc. GST)
$24.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.92 |
*price indicative
- RS Stock No.:
- 125-3879
- Mfr. Part No.:
- XV3-50
- Brand:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | Spring Clamp | |
| Jaw Opening | 55mm | |
| Jaw Depth | 37mm | |
| Finish | Black, Red | |
| Height Under Arm | 100mm | |
| Width | 37mm | |
| Series | XV | |
| Length | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type Spring Clamp | ||
Jaw Opening 55mm | ||
Jaw Depth 37mm | ||
Finish Black, Red | ||
Height Under Arm 100mm | ||
Width 37mm | ||
Series XV | ||
Length 55mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bessey VarioClippix XV Series
Bessey VarioClippix XV Series of spring clamps made from fibreglass-reinforced nylon with movable jaws. Suitable for gluing, clamping and securing objects.
Features and Benefits
Can be operated with one hand
Lightweight, functional and easy to use
Sturdy
Variable Clamping Width
XV3-50 of up to 100 mm
XV-100 of up to 100 mm
XV5-170 up to 170 mm
Related links
- Bessey 55 mm x 60 mm Spring Clamp Clamp
- Bessey 50 mm x 57 mm Spring Clamp Clamp
- Bessey 170 mm x 50 mm Spring Clamp Clamp
- Stanley 50 mm x 55 mm Spring Clamp Clamp
- Record 55 mm x 50 mm Spring Clamp Clamp
- Bessey 300 mm x 120 mm Spring Clamp Clamp
- Bessey 75 mm x 85 mm Spring Clamp Clamp
- Bessey 20 mm x 20 mm Spring Clamp Clamp











