Stanley Tools 300mm Quick Clamp
- RS Stock No.:
- 146-6794
- Mfr. Part No.:
- FMHT0-83233
- Brand:
- Stanley Tools
Subtotal (1 unit)**
$24.16
(exc. GST)
$26.58
(inc. GST)
35 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $24.16 |
**price indicative
- RS Stock No.:
- 146-6794
- Mfr. Part No.:
- FMHT0-83233
- Brand:
- Stanley Tools
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stanley Tools | |
Type | Quick Clamp | |
Jaw Opening | 300mm | |
Select all | ||
---|---|---|
Brand Stanley Tools | ||
Type Quick Clamp | ||
Jaw Opening 300mm | ||