Stanley 150mm x 92mm Quick Clamp
- RS Stock No.:
- 125-2070
- Mfr. Part No.:
- FMHT0-83238
- Brand:
- Stanley
Subtotal (1 unit)**
$56.56
(exc. GST)
$62.22
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $56.56 |
**price indicative
- RS Stock No.:
- 125-2070
- Mfr. Part No.:
- FMHT0-83238
- Brand:
- Stanley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stanley | |
Type | Quick Clamp | |
Jaw Opening | 150mm | |
Jaw Depth | 92mm | |
Select all | ||
---|---|---|
Brand Stanley | ||
Type Quick Clamp | ||
Jaw Opening 150mm | ||
Jaw Depth 92mm | ||