Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-4919
- Mfr. Part No.:
- 214-7
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Clamp | |
| Sub Type | C Clamp | |
| Jaw Opening | 70mm | |
| Jaw Depth | 70mm | |
| Finish | Chrome, Black | |
| Height Under Arm | 70mm | |
| Length | 310mm | |
| Standards/Approvals | No | |
| Series | 214 | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Clamp | ||
Sub Type C Clamp | ||
Jaw Opening 70mm | ||
Jaw Depth 70mm | ||
Finish Chrome, Black | ||
Height Under Arm 70mm | ||
Length 310mm | ||
Standards/Approvals No | ||
Series 214 | ||
Height 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Locking plier has Swivel shoe for easier adjustment and locking of cylindrical parts. Copper-plated adjustment screw prevents solder deposits.
Chrome Finish
Related links
- SAM 100 mm x 70 mm C Clamp Clamp
- SAM 170 mm x 170 mm C Clamp Clamp
- Bahco 300 mm x 75 mm C Clamp Clamp
- Bahco 230 mm x 75 mm C Clamp Clamp
- Bahco 150 mm x 75 mm C Clamp Clamp
- SAM 70 mm 1.5 in Drive Impact Socket, 101mm length
- SAM Offset Ring Spanner 70 mm, 360 mm Overall
- Bahco 300 mm x 70 mm Quick Clamp Clamp











