Bahco 300 mm x 75 mm C Clamp Clamp

Subtotal (1 unit)*

$287.76

(exc. GST)

$316.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$287.76

*price indicative

RS Stock No.:
164-516
Mfr. Part No.:
2962-8-300
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Clamp

Sub Type

C Clamp

Jaw Opening

300mm

Jaw Depth

75mm

Finish

Nickel Plated

Material

Chrome Molybdenum Steel

Standards/Approvals

No

Length

290mm

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Stepped C clamps 300 mm


The Bahco Tools Stepped C Clamp is designed to securely hold thicker parts in place, making it an ideal choice for a broad range of applications. Crafted from durable chrome molybdenum steel, this clamp ensures longevity and reliability during demanding tasks. With its nickel plated finish, it not only resists corrosion but also boasts a sleek appearance. This versatile tool is perfect for both wood and metal applications, helping you achieve precision and stability when you need it the most.

Swivel pads adapt to various shapes and uneven surfaces

Versatile design suitable for diverse materials

Designed to deliver maximum clamping force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy