SAM 70 mm 1.5 in Drive Impact Socket, 101mm length
- RS Stock No.:
- 283-0046
- Mfr. Part No.:
- NG-70
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0046
- Mfr. Part No.:
- NG-70
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 70 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1.5in | |
| Number of Pieces | 1 | |
| Overall Length | 101mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 2725-2, NF ISO 1711-1 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 70 mm | ||
Socket Type 6 Point | ||
Drive Size 1.5in | ||
Number of Pieces 1 | ||
Overall Length 101mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1174-2, NF ISO 2725-2, NF ISO 1711-1 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact Socket is designed to withstand the forces transmitted by impact machines. It can be locking by pin and locking ring.
Burnished finish
Very good resistance to wear
Related links
- SAM 120 mm 1.5 in Drive Impact Socket, 143mm length
- SAM 65 mm 1.5 in Drive Impact Socket, 97mm length
- SAM 85 mm 1.5 in Drive Impact Socket, 113mm length
- SAM 105 mm 1.5 in Drive Impact Socket, 129mm length
- SAM 80 mm 1.5 in Drive Impact Socket, 111mm length
- SAM 95 mm 1.5 in Drive Impact Socket, 120mm length
- SAM 75 mm 1.5 in Drive Impact Socket, 107mm length
- SAM 110 mm 1.5 in Drive Impact Socket, 135mm length
