Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-4917
- Mfr. Part No.:
- 214-10
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Clamp | |
| Sub Type | C Clamp | |
| Jaw Opening | 100mm | |
| Jaw Depth | 70mm | |
| Finish | Chrome, Black | |
| Height Under Arm | 100mm | |
| Length | 330mm | |
| Height | 180mm | |
| Standards/Approvals | No | |
| Series | 214 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Clamp | ||
Sub Type C Clamp | ||
Jaw Opening 100mm | ||
Jaw Depth 70mm | ||
Finish Chrome, Black | ||
Height Under Arm 100mm | ||
Length 330mm | ||
Height 180mm | ||
Standards/Approvals No | ||
Series 214 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Locking plier has Swivel shoe for easier adjustment and locking of cylindrical parts. Copper-plated adjustment screw prevents solder deposits.
Chrome Finish












