Bahco 230 mm x 75 mm C Clamp Clamp
- RS Stock No.:
- 164-692
- Mfr. Part No.:
- 2962-8-230
- Brand:
- Bahco
Subtotal (1 unit)*
$265.53
(exc. GST)
$292.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.53 |
*price indicative
- RS Stock No.:
- 164-692
- Mfr. Part No.:
- 2962-8-230
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | C Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 230mm | |
| Jaw Depth | 75mm | |
| Finish | Nickel Plated | |
| Material | Chrome Molybdenum Steel | |
| Standards/Approvals | No | |
| Length | 230mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type C Clamp | ||
Product Type Clamp | ||
Jaw Opening 230mm | ||
Jaw Depth 75mm | ||
Finish Nickel Plated | ||
Material Chrome Molybdenum Steel | ||
Standards/Approvals No | ||
Length 230mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Stepped C clamps 230 mm
The Bahco Tools Stepped C Clamp is designed to securely hold thicker parts in place, making it an ideal choice for a broad range of applications. Crafted from durable chrome molybdenum steel, this clamp ensures longevity and reliability during demanding tasks. With its nickel plated finish, it not only resists corrosion but also boasts a sleek appearance. This versatile tool is perfect for both wood and metal applications, helping you achieve precision and stability when you need it the most.
Swivel pads adapt to various shapes and uneven surfaces
Versatile design suitable for diverse materials
Designed to deliver maximum clamping force
Related links
- Bahco 300 mm x 75 mm C Clamp Clamp
- Bahco 150 mm x 75 mm C Clamp Clamp
- SAM 70 mm x 70 mm C Clamp Clamp
- SAM 170 mm x 170 mm C Clamp Clamp
- SAM 100 mm x 70 mm C Clamp Clamp
- Bahco Adjustable Spanner 150 to 230 mm Jaw Capacity, Long Handle
- STEGO Enclosure Heater 20W Output 85 °C 38mm x 75 mm
- SCHAEFFLER LOCKNUT-HOOK-KM10-11 75 mm C Hook Wrench 240 mm
