Ganter Galvanised Steel Clamping Lever GN.15571, 18 mm x 13.5 mm
- RS Stock No.:
- 829-590
- Mfr. Part No.:
- GN.15571
- Brand:
- Ganter
Subtotal (1 unit)*
$85.39
(exc. GST)
$93.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.39 |
*price indicative
- RS Stock No.:
- 829-590
- Mfr. Part No.:
- GN.15571
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Lever Type | Clamping Lever | |
| Product Type | Screw | |
| Thread Gender | Male/Female | |
| Thread Size | 18 mm | |
| Thread/Insert Length | 13.5mm | |
| Handle Material | Zinc | |
| Shaft Material | Stainless Steel | |
| Insert Material | Galvanised Steel | |
| Length | 92mm | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Lever Type Clamping Lever | ||
Product Type Screw | ||
Thread Gender Male/Female | ||
Thread Size 18 mm | ||
Thread/Insert Length 13.5mm | ||
Handle Material Zinc | ||
Shaft Material Stainless Steel | ||
Insert Material Galvanised Steel | ||
Length 92mm | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Adjustable Handle lever body is crafted from die-cast zinc alloy with an epoxy resin coating in RAL 9005 black colour, providing a sleek matte finish and enhanced durability for industrial and mechanical applications. It ensures reliable performance and precise handling for repeated use.
Lever body MADE from die-cast zinc alloy
Epoxy resin coating for corrosion resistance
RAL 9005 black colour with matte finish
Suitable for frequent industrial use
Provides ergonomic and secure grip
- RS Stock No. 2788890
- Mfr. Part No. 3842505144
Each
$29.28
Related links
- Ganter Zinc Plated Steel Clamping Lever GN.15131, M8
- Ganter Zinc Plated Steel Clamping Lever GN.15281, M8
- Ganter Zinc Plated Steel Clamping Lever GN.15291, M8
- Ganter Zinc Plated Steel Clamping Lever GN.31932, 16.3 mm x 16.3 mm
- Ganter Steel Clamping Lever GN.20521, Stainless Steel
- Ganter Steel Clamping Lever GN.20821, M12
- Ganter Black Oxide Steel Clamping Lever GN.18141, M12
- Ganter Steel Clamping Lever GN.16321, M8 x 50 mm












