Ganter Black Oxide Steel Clamping Lever GN.18141, M12
- RS Stock No.:
- 829-487
- Mfr. Part No.:
- GN.18141
- Brand:
- Ganter
Subtotal (1 unit)*
$101.99
(exc. GST)
$112.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.99 |
*price indicative
- RS Stock No.:
- 829-487
- Mfr. Part No.:
- GN.18141
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Lever Type | Clamping Lever | |
| Product Type | Handle | |
| Thread Gender | Male | |
| Thread Size | M12 | |
| Handle Material | Duroplast | |
| Shaft Material | Stainless Steel | |
| Insert Material | Black Oxide Steel | |
| Length | 145mm | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Lever Type Clamping Lever | ||
Product Type Handle | ||
Thread Gender Male | ||
Thread Size M12 | ||
Handle Material Duroplast | ||
Shaft Material Stainless Steel | ||
Insert Material Black Oxide Steel | ||
Length 145mm | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Adjustable Handle is a high-performance industrial component designed for precise manual positioning in confined spaces. Its ergonomic construction ensures a comfortable grip while providing the durability required for heavy-duty machinery applications.
Durable black-oxide steel lever body for superior strength
Glossy phenolic based Duroplast handle for heat resistance
Versatile design allows easy orientation in tight spots
Sleek black finish provides a professional aesthetic
Related links
- Elesa Black Oxide Steel Clamping Lever 41541, M8 x 40 mm
- Ganter Steel Clamping Lever GN.20821, M12
- Ganter Steel Clamping Lever GN.20521, Stainless Steel
- Ganter Zinc Plated Steel Clamping Lever GN.31932, 16.3 mm x 16.3 mm
- Ganter Steel Clamping Lever GN.16321, M8 x 50 mm
- Ganter Zinc Plated Steel Clamping Lever GN.15131, M8
- Ganter Zinc Plated Steel Clamping Lever GN.15281, M8
- Ganter Zinc Plated Steel Clamping Lever GN.15291, M8
