Elesa Brass Clamping Lever 141421, M8 x 13 mm
- RS Stock No.:
- 771-769
- Mfr. Part No.:
- 141421
- Brand:
- Elesa
Subtotal (1 pack of 10 units)*
$70.12
(exc. GST)
$77.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $70.12 | $7.012 |
*price indicative
- RS Stock No.:
- 771-769
- Mfr. Part No.:
- 141421
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Lever | |
| Lever Type | Clamping Lever | |
| Thread Gender | Female | |
| Thread Size | M8 | |
| Thread/Insert Length | 13mm | |
| Handle Material | Glass Filled Technopolymer | |
| Insert Material | Brass | |
| Length | 73mm | |
| Colour | Black, Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Lever | ||
Lever Type Clamping Lever | ||
Thread Gender Female | ||
Thread Size M8 | ||
Thread/Insert Length 13mm | ||
Handle Material Glass Filled Technopolymer | ||
Insert Material Brass | ||
Length 73mm | ||
Colour Black, Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable Handle provides a versatile gripping solution designed for applications where lever turning angles are restricted. It combines ergonomic design with a functional push-button mechanism for enhanced usability in various settings.
Features knurling on the clamping part for improved initial tightening
Available with different Boss and stud configurations to suit specific requirements
Related links
- Elesa Brass Clamping Lever 141141, M6 x 10 mm
- Elesa 303 Stainless Steel Clamping Lever 141425, M8 x 13 mm
- Elesa Stainless Steel Clamping Lever 33582, M8 x 25 mm
- Elesa Stainless Steel Clamping Lever 33586, M8 x 50 mm
- Elesa Alloy Clamping Lever 238363-C1, M8 x 50 mm
- Elesa Stainless Steel Clamping Lever 33587, M8 x 25 mm
- Elesa Black Oxide Steel Clamping Lever 41541, M8 x 40 mm
- RS PRO Steel Clamping Lever, M8 x 10 mm











